
EMCT101G221M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMCT101G221M1GV001ETR-ND - Tape & Reel (TR) 709-EMCT101G221M1GV001ECT-ND - Cut Tape (CT) 709-EMCT101G221M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCT101G221M1GV001E |
Description | CAP CER 220PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF Feed Through Capacitor 100V 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMCT101G221M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $2.80700 | $28.07 |
| 50 | $2.11460 | $105.73 |
| 100 | $1.90170 | $190.17 |
| 500 | $1.54376 | $771.88 |
| 1,000 | $1.43304 | $1,433.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.26716 | $5,068.64 |
| 8,000 | $1.20550 | $9,644.00 |
| 12,000 | $1.17461 | $14,095.32 |
| 20,000 | $1.14039 | $22,807.80 |
| 28,000 | $1.12038 | $31,370.64 |
| 40,000 | $1.10113 | $44,045.20 |
| 48,000 | $1.09201 | $52,416.48 |



