
EMCP500W221M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP500W221M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP500W221M1GV001TCT-ND - Cut Tape (CT) 709-EMCP500W221M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP500W221M1GV001T |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF Feed Through Capacitor 50V 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMCP500W221M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Height (Max) | 0.026" (0.65mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.43900 | $24.39 |
| 50 | $1.82920 | $91.46 |
| 100 | $1.63990 | $163.99 |
| 500 | $1.32136 | $660.68 |
| 1,000 | $1.22288 | $1,222.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.07539 | $4,301.56 |
| 8,000 | $1.02058 | $8,164.64 |
| 12,000 | $0.99312 | $11,917.44 |
| 20,000 | $0.96270 | $19,254.00 |
| 28,000 | $0.94491 | $26,457.48 |
| 40,000 | $0.92779 | $37,111.60 |
| 48,000 | $0.91969 | $44,145.12 |



