TDCT500G150J1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $34.35067
Datasheet

Direct


KEMET
In Stock: 41,071
Unit Price: $4.00000
Datasheet

Direct


YAGEO
In Stock: 338
Unit Price: $3.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 7,835
Unit Price: $4.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 12,650
Unit Price: $5.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $34.35065
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $34.35065
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $34.35067
Datasheet

Upgrade


KEMET
In Stock: 797
Unit Price: $19.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.12325
Datasheet

Upgrade


KEMET
In Stock: 879
Unit Price: $17.00000
Datasheet

Upgrade


KEMET
In Stock: 5,938
Unit Price: $8.00000
Datasheet

Upgrade


KEMET
In Stock: 4,685
Unit Price: $9.00000
Datasheet
0805_R15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCT500G150J1GV001T

DigiKey Part Number
709-TDCT500G150J1GV001TTR-ND - Tape & Reel (TR)
709-TDCT500G150J1GV001TCT-ND - Cut Tape (CT)
709-TDCT500G150J1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCT500G150J1GV001T
Description
CAP CER 15PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCT500G150J1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes