
VJ0805A150JXACW1BC | |
---|---|
DigiKey Part Number | 720-1627-2-ND - Tape & Reel (TR) 720-1627-1-ND - Cut Tape (CT) 720-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A150JXACW1BC |
Description | CAP CER 15PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A150JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.71400 | $7.14 |
50 | $0.49920 | $24.96 |
100 | $0.43520 | $43.52 |
500 | $0.32746 | $163.73 |
1,000 | $0.28032 | $280.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16900 | $676.00 |
8,000 | $0.15851 | $1,268.08 |
12,000 | $0.14896 | $1,787.52 |