Direct
Direct
Direct
Direct
Direct
Upgrade

TDCF160Y104X1GV001T | |
|---|---|
DigiKey Part Number  | 709-TDCF160Y104X1GV001TTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TDCF160Y104X1GV001T  | 
Description  | CAP CER 0.1UF 16V Y5V 0402  | 
Customer Reference  | |
Detailed Description  | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TDCF160Y104X1GV001T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Capacitance  | ||
Tolerance  | -20%, +80%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -30°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.040" L x 0.020" W (1.02mm x 0.51mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.025" (0.64mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 




