TDCF160W103K1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Johanson Dielectrics Inc.
In Stock: 18
Unit Price: $1.56000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Direct


KEMET
In Stock: 3,984,549
Unit Price: $0.66000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.66000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1,078,766
Unit Price: $0.66000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01720
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 53,845
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 46,392
Unit Price: $0.82000

Direct


Murata Electronics
In Stock: 7,582,195
Unit Price: $0.66000
Datasheet

Direct


Murata Electronics
In Stock: 1,538,323
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 128,688
Unit Price: $1.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 33,611
Unit Price: $0.82000
Datasheet
X7R-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCF160W103K1GV001T

DigiKey Part Number
709-TDCF160W103K1GV001TTR-ND - Tape & Reel (TR)
709-TDCF160W103K1GV001TCT-ND - Cut Tape (CT)
709-TDCF160W103K1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCF160W103K1GV001T
Description
CAP CER 10000PF 16V X7R 0402
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCF160W103K1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.025" (0.64mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes