
LE-0509-01B | |
---|---|
DigiKey Part Number | LE-0509-01B-ND |
Manufacturer | |
Manufacturer Product Number | LE-0509-01B |
Description | LED T-1.75 24V WEDGE BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Wedge 24V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | - | |
Wavelength | 470nm | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Wedge | |
Color | Blue | |
Millicandela Rating | 290mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.30000 | $19.30 |
10 | $13.93400 | $139.34 |
100 | $10.71290 | $1,071.29 |
500 | $9.29370 | $4,646.85 |
1,000 | $8.83109 | $8,831.09 |
2,000 | $8.43927 | $16,878.54 |
5,000 | $8.01218 | $40,060.90 |
10,000 | $7.74652 | $77,465.20 |