
JG25-1.0HPTLX | |
---|---|
DigiKey Part Number | 2045-JG25-1.0HPTLX-ND |
Manufacturer | |
Manufacturer Product Number | JG25-1.0HPTLX |
Description | 25G 1.0" HP SERIES PTFE LINED TI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 25 | |
Outer Diameter | - | |
Inner Diameter | 0.011" (0.28mm) | |
Color | Pink | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $782.59000 | $782.59 |
5 | $710.15200 | $3,550.76 |
10 | $681.07000 | $6,810.70 |
25 | $644.44840 | $16,111.21 |
50 | $642.10020 | $32,105.01 |