
JG25-0.5HPX | |
---|---|
DigiKey Part Number | 2045-JG25-0.5HPX-ND |
Manufacturer | |
Manufacturer Product Number | JG25-0.5HPX |
Description | 25G 0.5" HP SERIES TIP ID .010" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Gauge | 25 | |
Color | Red | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $259.20000 | $259.20 |
5 | $235.20200 | $1,176.01 |
10 | $225.57100 | $2,255.71 |
25 | $213.44280 | $5,336.07 |
50 | $204.70380 | $10,235.19 |
100 | $196.32070 | $19,632.07 |