
JG22-1.25HPTTX | |
---|---|
DigiKey Part Number | 2045-JG22-1.25HPTTX-ND |
Manufacturer | |
Manufacturer Product Number | JG22-1.25HPTTX |
Description | 22G 1.25" HIGH PRECISION TAPER T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 22 | |
Outer Diameter | - | |
Color | Blue | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $312.55000 | $312.55 |
5 | $283.62800 | $1,418.14 |
10 | $272.01100 | $2,720.11 |
25 | $257.38880 | $6,434.72 |
50 | $246.84920 | $12,342.46 |
100 | $236.74090 | $23,674.09 |