
JG22-0.5HPX | |
---|---|
DigiKey Part Number | 2045-JG22-0.5HPX-ND |
Manufacturer | |
Manufacturer Product Number | JG22-0.5HPX |
Description | 22G 0.5" HP SERIES TIP ID .016" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Gauge | 22 | |
Color | Blue | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $178.66000 | $178.66 |
5 | $162.13800 | $810.69 |
10 | $155.50500 | $1,555.05 |
25 | $147.14320 | $3,678.58 |
50 | $141.11780 | $7,055.89 |
100 | $135.34070 | $13,534.07 |
500 | $123.76036 | $61,880.18 |