
JG18-0.5HPTLX | |
---|---|
DigiKey Part Number | 2045-JG18-0.5HPTLX-ND |
Manufacturer | |
Manufacturer Product Number | JG18-0.5HPTLX |
Description | 18G 0.5" HP SERIES PTFE LINED TI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 18 | |
Outer Diameter | 0.087" (2.21mm) | |
Inner Diameter | 0.034" (0.86mm) | |
Color | Gray | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $749.91000 | $749.91 |
5 | $680.56000 | $3,402.80 |
10 | $652.69200 | $6,526.92 |
25 | $617.59520 | $15,439.88 |
50 | $612.33540 | $30,616.77 |