
JG1.0A | |
---|---|
DigiKey Part Number | 2045-JG1.0A-ND |
Manufacturer | |
Manufacturer Product Number | JG1.0A |
Description | 1OZ BOTTLE LDPE ACCORDION |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bottle, Accordion | |
Tip Type | Luer Lock | |
Capacity | 1oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Clear | |
Material | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $6.70590 | $670.59 |