
Q 40,0-JXS32-12-10/15-T1-FU-WA-LF | |
---|---|
DigiKey Part Number | 1908-1251-2-ND - Tape & Reel (TR) 1908-1251-1-ND - Cut Tape (CT) 1908-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 40,0-JXS32-12-10/15-T1-FU-WA-LF |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.86000 | $6.86 |
10 | $5.98800 | $59.88 |
25 | $5.66600 | $141.65 |
50 | $5.43240 | $271.62 |
100 | $5.20690 | $520.69 |
250 | $4.92428 | $1,231.07 |
500 | $4.72054 | $2,360.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.52522 | $4,525.22 |
2,000 | $4.33815 | $8,676.30 |
3,000 | $4.23239 | $12,697.17 |
5,000 | $4.10283 | $20,514.15 |
7,000 | $4.01972 | $28,138.04 |
10,000 | $3.93348 | $39,334.80 |
12,000 | $3.89013 | $46,681.56 |