
Q 40,0-JXS22-10-10/10-FU-WA-LF | |
---|---|
DigiKey Part Number | 1908-1240-2-ND - Tape & Reel (TR) 1908-1240-1-ND - Cut Tape (CT) 1908-1240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 40,0-JXS22-10-10/10-FU-WA-LF |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $6.18300 | $61.83 |
25 | $5.84960 | $146.24 |
50 | $5.60640 | $280.32 |
100 | $5.37490 | $537.49 |
250 | $5.08260 | $1,270.65 |
500 | $4.87224 | $2,436.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.67075 | $4,670.75 |
2,000 | $4.47771 | $8,955.42 |
3,000 | $4.36853 | $13,105.59 |
5,000 | $4.23479 | $21,173.95 |
7,000 | $4.14899 | $29,042.93 |
10,000 | $4.06000 | $40,600.00 |
12,000 | $4.01528 | $48,183.36 |