JXS22-WA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 38,40-JXS22-10-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1217-2-ND - Tape & Reel (TR)
1908-1217-1-ND - Cut Tape (CT)
1908-1217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 38,40-JXS22-10-10/15-T1-FU-WA-LF
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,574
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.69000$6.69
10$5.82500$58.25
25$5.50520$137.63
50$5.27860$263.93
100$5.05990$505.99
250$4.78512$1,196.28
500$4.58720$2,293.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.39751$4,397.51
2,000$4.21570$8,431.40
3,000$4.11292$12,338.76
5,000$3.98701$19,935.05
7,000$3.90624$27,343.68
10,000$3.82244$38,224.40
12,000$3.78030$45,363.60
Manufacturers Standard Package