
Q 27,120-JXS21-10-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1185-2-ND - Tape & Reel (TR) 1908-1185-1-ND - Cut Tape (CT) 1908-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 27,120-JXS21-10-10/15-T1-FU-WA-LF |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 27.12 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 27,120-JXS21-12-10/15-T1-FU-WA-LF | Jauch Quartz | 1,600 | 1908-1187-1-ND | $6.00000 | Similar |
| Q 27,120-JXS21-8-10/15-T1-FU-WA-LF | Jauch Quartz | 67 | 1908-1189-1-ND | $6.00000 | Similar |
| 12.85752 | Geyer Electronic America, Inc. | 2,907 | 4983-12.85752CT-ND | $4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $5.21200 | $52.12 |
| 25 | $4.92960 | $123.24 |
| 50 | $4.72400 | $236.20 |
| 100 | $4.52840 | $452.84 |
| 250 | $4.28276 | $1,070.69 |
| 500 | $4.10548 | $2,052.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.93571 | $3,935.71 |
| 2,000 | $3.77293 | $7,545.86 |
| 3,000 | $3.68093 | $11,042.79 |
| 5,000 | $3.56823 | $17,841.15 |
| 7,000 | $3.49591 | $24,471.37 |
| 10,000 | $3.42087 | $34,208.70 |

