27.12 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 27,120-JXS21-12-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1187-2-ND - Tape & Reel (TR)
1908-1187-1-ND - Cut Tape (CT)
1908-1187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 27,120-JXS21-12-10/15-T1-FU-WA-LF
Description
CRYSTAL 27.1200MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
27.12 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.022" (0.55mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.00000$6.00
10$5.21200$52.12
25$4.92960$123.24
50$4.72400$236.20
100$4.52840$452.84
250$4.28276$1,070.69
500$4.10548$2,052.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.93571$3,935.71
2,000$3.77293$7,545.86
3,000$3.68093$11,042.79
5,000$3.56823$17,841.15
7,000$3.49591$24,471.37
10,000$3.42087$34,208.70
Manufacturers Standard Package