Q 26,0-JXS32-10-10/15-T1-FU-WA-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: $4.11888
Datasheet

Similar


Jauch Quartz
In Stock: 674
Unit Price: $5.99000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $3.93069
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $3.93069
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $4.24854
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $4.24854
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $4.24854
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $4.24854
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $3.59445
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $3.59445
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $3.59445
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72616
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72616
Datasheet
JXS32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 26,0-JXS32-10-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1177-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q 26,0-JXS32-10-10/15-T1-FU-WA-LF
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.59445$3,594.45
Manufacturers Standard Package