JXS32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 24,0-JXS32-10-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1153-2-ND - Tape & Reel (TR)
1908-1153-1-ND - Cut Tape (CT)
1908-1153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 24,0-JXS32-10-10/15-T1-FU-WA-LF
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 746
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.22000$5.22
10$4.51200$45.12
25$4.26520$106.63
50$4.08740$204.37
100$3.91850$391.85
250$3.70592$926.48
500$3.55254$1,776.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.40560$3,405.60
2,000$3.26479$6,529.58
3,000$3.18513$9,555.39
5,000$3.08757$15,437.85
7,000$3.02500$21,175.00
10,000$2.96005$29,600.50
12,000$2.92741$35,128.92
24,000$2.80660$67,358.40
25,000$2.79964$69,991.00
Manufacturers Standard Package