
Q 16,0-JXS32-8-10/15-T1-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1277-2-ND - Tape & Reel (TR) 1908-1277-1-ND - Cut Tape (CT) 1908-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS32-8-10/15-T1-WA-LF |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $4.51200 | $45.12 |
| 25 | $4.26520 | $106.63 |
| 50 | $4.08740 | $204.37 |
| 100 | $3.91850 | $391.85 |
| 250 | $3.70592 | $926.48 |
| 500 | $3.55254 | $1,776.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.40560 | $3,405.60 |
| 2,000 | $3.26479 | $6,529.58 |
| 3,000 | $3.18513 | $9,555.39 |
| 5,000 | $3.08757 | $15,437.85 |
| 7,000 | $3.02500 | $21,175.00 |
| 10,000 | $2.96005 | $29,600.50 |
| 12,000 | $2.92741 | $35,128.92 |
| 24,000 | $2.80660 | $67,358.40 |
| 25,000 | $2.79964 | $69,991.00 |



