
Q 16,0-JXS22-12-10/10-WA-LF | |
---|---|
DigiKey Part Number | 1908-1266-2-ND - Tape & Reel (TR) 1908-1266-1-ND - Cut Tape (CT) 1908-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS22-12-10/10-WA-LF |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.80000 | $5.80 |
10 | $5.01600 | $50.16 |
25 | $4.74120 | $118.53 |
50 | $4.54520 | $227.26 |
100 | $4.35650 | $435.65 |
250 | $4.12012 | $1,030.03 |
500 | $3.94954 | $1,974.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.78617 | $3,786.17 |
2,000 | $3.62965 | $7,259.30 |
3,000 | $3.54113 | $10,623.39 |
5,000 | $3.43270 | $17,163.50 |
7,000 | $3.36312 | $23,541.84 |
10,000 | $3.29093 | $32,909.30 |
12,000 | $3.25465 | $39,055.80 |
24,000 | $3.12039 | $74,889.36 |
25,000 | $3.11265 | $77,816.25 |