
O 52,0-JT22CT-A-P-3,3-LF | |
---|---|
DigiKey Part Number | 1908-O52,0-JT22CT-A-P-3,3-LFTR-ND - Tape & Reel (TR) 1908-O52,0-JT22CT-A-P-3,3-LFCT-ND - Cut Tape (CT) 1908-O52,0-JT22CT-A-P-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 52,0-JT22CT-A-P-3,3-LF |
Description | OSC TCXO 52MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 52 MHz TCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 52 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.89000 | $18.89 |
10 | $16.41400 | $164.14 |
25 | $15.52200 | $388.05 |
50 | $14.88000 | $744.00 |
100 | $14.26500 | $1,426.50 |
250 | $13.49036 | $3,372.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.93298 | $6,466.49 |
1,000 | $12.39902 | $12,399.02 |
1,500 | $12.09710 | $18,145.65 |
2,500 | $11.72741 | $29,318.53 |
3,500 | $11.49031 | $40,216.08 |
5,000 | $11.24424 | $56,221.20 |
6,000 | $11.12062 | $66,723.72 |