
O 40,0-JT32C-A-K-3,3-LF | |
---|---|
DigiKey Part Number | 1908-1050-2-ND - Tape & Reel (TR) 1908-1050-1-ND - Cut Tape (CT) 1908-1050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 40,0-JT32C-A-K-3,3-LF |
Description | XTAL OSC TCXO 40.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.66000 | $22.66 |
10 | $19.66500 | $196.65 |
25 | $18.59640 | $464.91 |
50 | $17.82780 | $891.39 |
100 | $17.08960 | $1,708.96 |
250 | $16.16220 | $4,040.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.17044 | $6,585.22 |
1,000 | $12.82969 | $12,829.69 |