J022v
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 20,0-JO22-B-1V3-1-T1-LF

DigiKey Part Number
1908-O200-JO22-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR)
1908-O200-JO22-B-1V3-1-T1-LFCT-ND - Cut Tape (CT)
1908-O200-JO22-B-1V3-1-T1-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 20,0-JO22-B-1V3-1-T1-LF
Description
XTAL OSC XO 20MHZ HCMOS SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,699
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.11000$7.11
10$6.20000$62.00
25$5.86520$146.63
50$5.62200$281.10
100$5.38910$538.91
250$5.09616$1,274.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.88538$2,442.69
1,000$4.68329$4,683.29
1,500$4.56903$6,853.54
2,500$4.42913$11,072.82
3,500$4.33933$15,187.66
5,000$4.24616$21,230.80
6,000$4.19934$25,196.04
12,000$4.02604$48,312.48
12,500$4.01606$50,200.75
Manufacturers Standard Package