
O 19,20-JTP32CSV-F-K-3,3-1510-1015-LF | |
|---|---|
DigiKey Part Number | 1908-O19,20-JTP32CSV-F-K-3,3-1510-1015-LFTR-ND - Tape & Reel (TR) 1908-O19,20-JTP32CSV-F-K-3,3-1510-1015-LFCT-ND - Cut Tape (CT) 1908-O19,20-JTP32CSV-F-K-3,3-1510-1015-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 19,20-JTP32CSV-F-K-3,3-1510-1015-LF |
Description | XTAL OSC VCTCXO 19.20MHZ CLPSW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | Amplitude Control | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.35000 | $96.35 |
| 10 | $83.73900 | $837.39 |
| 25 | $79.19280 | $1,979.82 |
| 50 | $75.92620 | $3,796.31 |
| 100 | $72.79580 | $7,279.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $69.79680 | $13,959.36 |

