
O 156,250-JOE21-B-3,3-T1-SP-LF | |
|---|---|
DigiKey Part Number | 1908-O156,250-JOE21-B-3,3-T1-SP-LFTR-ND - Tape & Reel (TR) 1908-O156,250-JOE21-B-3,3-T1-SP-LFCT-ND - Cut Tape (CT) 1908-O156,250-JOE21-B-3,3-T1-SP-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 156,250-JOE21-B-3,3-T1-SP-LF |
Description | OSC XO 156.25MHZ LVPECL 3.3V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.24000 | $51.24 |
| 10 | $44.54500 | $445.45 |
| 25 | $42.12400 | $1,053.10 |
| 50 | $40.38300 | $2,019.15 |
| 100 | $39.44470 | $3,944.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $32.22608 | $96,678.24 |

