New Product
O 156,250-JOH21-B-3,3-T1-SP-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 156,250-JOD21-B-3,3-T1-SP-LF

DigiKey Part Number
1908-O156,250-JOD21-B-3,3-T1-SP-LFTR-ND - Tape & Reel (TR)
1908-O156,250-JOD21-B-3,3-T1-SP-LFCT-ND - Cut Tape (CT)
1908-O156,250-JOD21-B-3,3-T1-SP-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 156,250-JOD21-B-3,3-T1-SP-LF
Description
OSC XO 156.25MHZ LVDS 3.3V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.24000$51.24
10$44.54500$445.45
25$42.12400$1,053.10
50$40.38300$2,019.15
100$39.44470$3,944.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$32.22608$96,678.24
Manufacturers Standard Package