J49SML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SML-F-G-G-K-8M0

DigiKey Part Number
1908-J49SML-F-G-G-K-8M0TR-ND - Tape & Reel (TR)
1908-J49SML-F-G-G-K-8M0CT-ND - Cut Tape (CT)
1908-J49SML-F-G-G-K-8M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SML-F-G-G-K-8M0
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,789
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.86800$18.68
25$1.76560$44.14
50$1.69380$84.69
100$1.62350$162.35
250$1.53512$383.78
500$1.47146$735.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.41060$1,410.60
2,000$1.35227$2,704.54
3,000$1.31926$3,957.78
5,000$1.27880$6,394.00
7,000$1.25284$8,769.88
10,000$1.22590$12,259.00
12,000$1.21237$14,548.44
24,000$1.16225$27,894.00
25,000$1.15936$28,984.00
Manufacturers Standard Package