
J32SMX-A-F-D-I-25M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-A-F-D-I-25M0TR-ND - Tape & Reel (TR) 1908-J32SMX-A-F-D-I-25M0CT-ND - Cut Tape (CT) 1908-J32SMX-A-F-D-I-25M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-A-F-D-I-25M0 |
Description | CRYSTAL 25,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-25.000MHZ-12-D1X-T | Abracon LLC | 4,509 | 535-14977-1-ND | $3.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.25000 | $12.50 |
| 25 | $1.18080 | $29.52 |
| 50 | $1.12960 | $56.48 |
| 100 | $1.08360 | $108.36 |
| 250 | $1.02472 | $256.18 |
| 500 | $0.98246 | $491.23 |
| 1,000 | $0.94186 | $941.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88085 | $2,642.55 |
| 6,000 | $0.84440 | $5,066.40 |
| 9,000 | $0.82379 | $7,414.11 |
| 15,000 | $0.79853 | $11,977.95 |
| 21,000 | $0.78232 | $16,428.72 |
| 30,000 | $0.76551 | $22,965.30 |

