25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-25.000MHZ-12-D1X-T

DigiKey Part Number
535-14977-2-ND - Tape & Reel (TR)
535-14977-1-ND - Cut Tape (CT)
535-14977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-25.000MHZ-12-D1X-T
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-25.000MHZ-12-D1X-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-10-36B-CTN-TRECS Inc.5,328XC3050CT-ND$3.70000Similar
ECS-250-10-37B-CTN-TRECS Inc.165,218XC3065CT-ND$2.88000Similar
FA-128 25.0000MF20X-K0EPSON673SER4231CT-ND$3.45000Similar
FA-20H 25.0000MF20X-K0EPSON1,583SER4239CT-ND$5.26000Similar
FA-20H 25.0000MF20X-K3EPSON4,047SER4240CT-ND$10.77000Similar
In-Stock: 183
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$3.08300$30.83
25$2.91360$72.84
50$2.79360$139.68
100$2.67770$267.77
250$2.53256$633.14
500$2.42764$1,213.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.32718$2,327.18
2,000$2.23091$4,461.82
3,000$2.17645$6,529.35
5,000$2.10975$10,548.75
7,000$2.06694$14,468.58
10,000$2.02255$20,225.50
Manufacturers Standard Package