



Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Locking Ramp  | |
Contact Length - Mating  | -  | |
Contact Length - Post  | 0.142" (3.60mm)  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.413" (10.49mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Tin  | |
Contact Finish Thickness - Mating  | -  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Brass  | |
Insulation Material  | Polyamide (PA66), Nylon 6/6, Glass Filled  | |
Features  | -  | |
Operating Temperature  | -25°C ~ 105°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Natural  | |
Current Rating (Amps)  | 10A  | |
Voltage Rating  | 300VAC/DC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.51000 | $3.51 | 
| 10 | $2.99400 | $29.94 | 
| 25 | $2.80320 | $70.08 | 
| 50 | $2.66780 | $133.39 | 
| 100 | $2.54060 | $254.06 | 
| 250 | $2.38132 | $595.33 | 
| 500 | $2.26758 | $1,133.79 | 
| 1,000 | $2.15923 | $2,159.23 | 
| 3,000 | $1.99810 | $5,994.30 | 

