



SVK40-10HG | |
|---|---|
DigiKey Part Number  | 4285-SVK40-10HG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SVK40-10HG  | 
Description  | 3.96 MM W TO B CONNECTOR 10P HOU  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Number of Positions  | ||
Pitch  | 0.156" (3.96mm)  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Contact Termination  | Crimp  | |
Fastening Type  | Latch Lock  | |
Color  | Natural  | |
Features  | -  | |
Insulation Material  | Polyamide (PA66), Nylon 6/6  | |
Operating Temperature  | -25°C ~ 105°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.28000 | $2.28 | 
| 10 | $1.95000 | $19.50 | 
| 25 | $1.82760 | $45.69 | 
| 50 | $1.73940 | $86.97 | 
| 100 | $1.65620 | $165.62 | 
| 250 | $1.55240 | $388.10 | 
| 500 | $1.47800 | $739.00 | 
| 1,000 | $1.40742 | $1,407.42 | 
| 3,000 | $1.30231 | $3,906.93 | 

