



SVK40-07WS | |
|---|---|
DigiKey Part Number  | 4285-SVK40-07WSCT-ND - Cut Tape (CT) 4285-SVK40-07WSDKR-ND - Digi-Reel® 4285-SVK40-07WS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SVK40-07WS  | 
Description  | 3.96 MM W TO B CONNECTOR 7P HEAD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 7 position 0.156" (3.96mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Digi-Reel® Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Locking Ramp  | |
Contact Length - Mating  | -  | |
Contact Length - Post  | 0.142" (3.60mm)  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.413" (10.49mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Tin  | |
Contact Finish Thickness - Mating  | -  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Brass  | |
Insulation Material  | Polyamide (PA66), Nylon 6/6, Glass Filled  | |
Features  | -  | |
Operating Temperature  | -25°C ~ 105°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Natural  | |
Current Rating (Amps)  | 10A  | |
Voltage Rating  | 300VAC/DC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.75000 | $3.75 | 
| 10 | $3.16500 | $31.65 | 
| 25 | $2.78680 | $69.67 | 
| 50 | $2.56020 | $128.01 | 
| 100 | $2.45980 | $245.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.94000 | $2.94 | 
| 10 | $2.46400 | $24.64 | 
| 25 | $2.31040 | $57.76 | 
| 50 | $2.19780 | $109.89 | 
| 100 | $2.09350 | $209.35 | 
| 250 | $1.96196 | $490.49 | 
| 500 | $1.86814 | $934.07 | 
| 1,000 | $1.77888 | $1,778.88 | 
| 2,500 | $1.66740 | $4,168.50 | 


