



SVK40-06HG | |
|---|---|
DigiKey Part Number  | 4285-SVK40-06HG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SVK40-06HG  | 
Description  | 3.96 MM W TO B CONNECTOR 6P HOUS  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Number of Positions  | ||
Pitch  | 0.156" (3.96mm)  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Contact Termination  | Crimp  | |
Fastening Type  | Latch Lock  | |
Color  | Natural  | |
Features  | -  | |
Insulation Material  | Polyamide (PA66), Nylon 6/6  | |
Operating Temperature  | -25°C ~ 105°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.20000 | $2.20 | 
| 10 | $1.87600 | $18.76 | 
| 25 | $1.75880 | $43.97 | 
| 50 | $1.67420 | $83.71 | 
| 100 | $1.59420 | $159.42 | 
| 250 | $1.49364 | $373.41 | 
| 500 | $1.42236 | $711.18 | 
| 1,000 | $1.35439 | $1,354.39 | 
| 3,000 | $1.25325 | $3,759.75 | 

