



Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Locking Ramp  | |
Contact Length - Mating  | -  | |
Contact Length - Post  | 0.142" (3.60mm)  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.413" (10.49mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Tin  | |
Contact Finish Thickness - Mating  | -  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Brass  | |
Insulation Material  | Polyamide (PA66), Nylon 6/6, Glass Filled  | |
Features  | -  | |
Operating Temperature  | -25°C ~ 105°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Natural  | |
Current Rating (Amps)  | 10A  | |
Voltage Rating  | 300VAC/DC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.28000 | $2.28 | 
| 10 | $1.94200 | $19.42 | 
| 25 | $1.81440 | $45.36 | 
| 50 | $1.72960 | $86.48 | 
| 100 | $1.64640 | $164.64 | 
| 250 | $1.54292 | $385.73 | 
| 500 | $1.46918 | $734.59 | 
| 1,000 | $1.39894 | $1,398.94 | 
| 2,500 | $1.31127 | $3,278.17 | 

