
720450-2MAC | |
---|---|
DigiKey Part Number | 4285-720450-2MACTR-ND - Tape & Reel (TR) 4285-720450-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 720450-2MAC |
Description | TERMINAL RJA,RJP CONNECTOR, SOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
25 | $0.28240 | $7.06 |
50 | $0.26760 | $13.38 |
100 | $0.25540 | $25.54 |
250 | $0.23912 | $59.78 |
500 | $0.22744 | $113.72 |
1,000 | $0.21661 | $216.61 |
2,500 | $0.20301 | $507.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18406 | $1,840.60 |
20,000 | $0.17526 | $3,505.20 |
30,000 | $0.17032 | $5,109.60 |
50,000 | $0.16428 | $8,214.00 |
70,000 | $0.16043 | $11,230.10 |
100,000 | $0.15644 | $15,644.00 |
250,000 | $0.14665 | $36,662.50 |
500,000 | $0.13965 | $69,825.00 |