
521600-2MAK | |
|---|---|
DigiKey Part Number | 4285-521600-2MAKTR-ND - Tape & Reel (TR) 4285-521600-2MAKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521600-2MAK |
Description | TERMINAL JE CONNECTOR, TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33400 | $3.34 |
| 25 | $0.31320 | $7.83 |
| 50 | $0.29700 | $14.85 |
| 100 | $0.28230 | $28.23 |
| 250 | $0.26500 | $66.25 |
| 500 | $0.25226 | $126.13 |
| 1,000 | $0.24019 | $240.19 |
| 2,500 | $0.22508 | $562.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21431 | $1,071.55 |
| 10,000 | $0.20407 | $2,040.70 |
| 15,000 | $0.19831 | $2,974.65 |
| 25,000 | $0.19128 | $4,782.00 |
| 35,000 | $0.18679 | $6,537.65 |
| 50,000 | $0.18214 | $9,107.00 |
| 125,000 | $0.17074 | $21,342.50 |
| 250,000 | $0.16259 | $40,647.50 |
| 500,000 | $0.15484 | $77,420.00 |

