



WR-160SB-VF-N1 | |
---|---|
DigiKey Part Number | 670-1968-ND |
Manufacturer | |
Manufacturer Product Number | WR-160SB-VF-N1 |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm, 6mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.42000 | $100.42 |
10 | $85.37000 | $853.70 |
25 | $80.02440 | $2,000.61 |
50 | $76.20300 | $3,810.15 |
100 | $72.56640 | $7,256.64 |
250 | $68.02584 | $17,006.46 |
500 | $64.78200 | $32,391.00 |
1,000 | $61.69384 | $61,693.84 |