
WR-160P-VF60-N1-R1200 | |
---|---|
DigiKey Part Number | 670-2366-2-ND - Tape & Reel (TR) 670-2366-1-ND - Cut Tape (CT) 670-2366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR-160P-VF60-N1-R1200 |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WR-160P-VF60-N1-R1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 6mm, 6.5mm, 9mm | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
25 | $0.18080 | $4.52 |
50 | $0.17240 | $8.62 |
100 | $0.16420 | $16.42 |
250 | $0.15436 | $38.59 |
500 | $0.14682 | $73.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $0.11735 | $140.82 |
2,400 | $0.11170 | $268.08 |
3,600 | $0.10854 | $390.74 |
6,000 | $0.10470 | $628.20 |
8,400 | $0.10224 | $858.82 |
12,000 | $0.09970 | $1,196.40 |
30,000 | $0.09344 | $2,803.20 |
60,000 | $0.08898 | $5,338.80 |
120,000 | $0.08473 | $10,167.60 |