
WR-160SB-VFH05-N1 | |
---|---|
DigiKey Part Number | WR-160SB-VFH05-N1-ND |
Manufacturer | |
Manufacturer Product Number | WR-160SB-VFH05-N1 |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm, 6.5mm | |
Height Above Board | 0.148" (3.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
27 | $116.11889 | $3,135.21 |