
WP7B-P070VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3053-2-ND - Tape & Reel (TR) 670-3053-1-ND - Cut Tape (CT) 670-3053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7B-P070VA1-R8000 |
Description | CONN PLUG 70POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.49300 | $84.93 |
| 25 | $7.95960 | $198.99 |
| 50 | $7.57920 | $378.96 |
| 100 | $7.21700 | $721.70 |
| 250 | $6.76436 | $1,691.09 |
| 500 | $6.44130 | $3,220.65 |
| 1,000 | $6.13381 | $6,133.81 |
| 2,500 | $5.89011 | $14,725.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $4.81219 | $38,497.52 |



