WP7A-S016VA1-R6000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 1,696
Unit Price: $4.36000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7A-S016VA1-R6000

DigiKey Part Number
WP7A-S016VA1-R6000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WP7A-S016VA1-R6000
Description
CONN RCPT 16POS SMD GOLD
Customer Reference
Detailed Description
16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
16
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.7mm
Height Above Board
0.028" (0.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types