WM1M068USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM1M068USA

DigiKey Part Number
670-1820-ND
Manufacturer
Manufacturer Product Number
WM1M068USA
Description
CONN PLUG 68POS VERT GOLD
Customer Reference
Detailed Description
68 Position Connector Plug, Center Strip Contacts Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
68
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
12.8mm
Height Above Board
0.303" (7.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.