WR-20P-VF-N1-R1500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR-20P-VF-N1-R1500

DigiKey Part Number
670-2362-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR-20P-VF-N1-R1500
Description
CONN PLUG 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
4mm, 4.5mm, 7mm
Height Above Board
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.