SF7W006S1AR1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SF7W006S1AR1000
SF7W006S1AR1000
SF7W006S1AR1000

SF7W006S1AR1000

DigiKey Part Number
670-3058-2-ND - Tape & Reel (TR)
670-3058-1-ND - Cut Tape (CT)
670-3058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF7W006S1AR1000
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SF7W006S1AR1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
SIM Card
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.091" (2.30mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,635
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.80000$24.80
10$21.06500$210.65
25$19.74040$493.51
50$18.79720$939.86
100$17.89890$1,789.89
250$16.77812$4,194.53
500$15.97712$7,988.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.21495$15,214.95
2,000$14.48917$28,978.34
3,000$14.08095$42,242.85
5,000$13.58312$67,915.60
Manufacturers Standard Package