MX38002NQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX38002NQ1

DigiKey Part Number
670-1999-ND
Manufacturer
Manufacturer Product Number
MX38002NQ1
Description
CONN MULTI-PURPOSE RCP 2P SLD RA
Customer Reference
Detailed Description
2 Position Multi-Purpose Receptacle Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.