
MM60-52C2-R1-R1200 | |
---|---|
DigiKey Part Number | 670-2609-2-ND - Tape & Reel (TR) 670-2609-1-ND - Cut Tape (CT) 670-2609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM60-52C2-R1-R1200 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |