



0679101002 | |
---|---|
DigiKey Part Number | WM3471TR-ND - Tape & Reel (TR) WM3471CT-ND - Cut Tape (CT) WM3471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679101002 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0679101002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.92000 | $19.92 |
10 | $16.90000 | $169.00 |
25 | $15.84160 | $396.04 |
50 | $15.08440 | $754.22 |
100 | $14.36320 | $1,436.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
360 | $13.00200 | $4,680.72 |
720 | $12.38150 | $8,914.68 |
1,080 | $12.03236 | $12,994.95 |
1,800 | $11.60666 | $20,891.99 |
2,520 | $11.33452 | $28,562.99 |
3,600 | $11.05318 | $39,791.45 |