MM60-52C2-R1-R1200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 6,268
Unit Price: $19.92000
Datasheet
MM60-52B1-E1-R650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM60-52C2-R1-R1200

DigiKey Part Number
670-2609-2-ND - Tape & Reel (TR)
670-2609-1-ND - Cut Tape (CT)
670-2609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM60-52C2-R1-R1200
Description
CONN PCI EXP MIN FML 52POS 0.031
Customer Reference
Detailed Description
52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Card Type
PCI Express Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
52
Card Thickness
0.039" (1.00mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
-
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes